Analog Devices Inc. ADA4177-4 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 428In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 246In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 1.014In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel