Analog Devices Inc. AD8542 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 2.544In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Tube
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 16.743In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Tube
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 10.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 130 uA 30 mA 45 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 2.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 130 uA 30 mA 45 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 7.202In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Tube
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 5.410In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 936In Stock
30.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Reel, Cut Tape, MouseReel