Analog Devices Inc. AD8519 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE, 8MHz 1mV RAIL TO RAIL OP AMP 16.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 MHz 2.9 V/us 1.1 mV 300 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8519 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE, 8MHz 1mV RAIL TO RAIL OP AMP 3.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 MHz 2.9 V/us 1.1 mV 300 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8519 Reel, Cut Tape, MouseReel