Analog Devices Inc. AD8270 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 988In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 598In Stock
Min.: 1
Mult.: 1

AD8270 2 Channel 20 MHz 30 V/us 80 dB 100 mA 500 nA 225 uV 36 V 5 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp Non-Stocked Lead-Time 39 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel