Analog Devices Inc. AD8139 Series Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 3.733In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 1.643In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 198In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 866In Stock
Min.: 1
Mult.: 1

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8139 1 Channel 410 MHz 800 V/us 7.5 uA 500 uV 11 V 3 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel