Analog Devices Inc. AD8055 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp 8.548In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOT23 Hi Iout, Vltg Fdbk, Lo Cost Op Amp 6.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers PDIP Hi Iout, Vltg Fdbk, Lo Cost Op Amp 119In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V, +/- 6 V 8 V, +/- 4 V 6.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel