Analog Devices Inc. AD8024 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER 413In Stock
Min.: 1
Mult.: 1

AD8024 4 Channel 390 V/us 66 dB 50 mA 7.5 uA 2 mV 24 V 5 V 19.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AD8024 4 Channel 390 V/us 280 dB 66 dB 50 mA 1 uA 2 mV 24 V, +/- 12 V 5 V, +/- 2.5 V 68 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel