TSC199A2IQT

STMicroelectronics
511-TSC199A2IQT
TSC199A2IQT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,715 € 7,15 €
0,647 € 16,18 €
0,571 € 57,10 €
0,535 € 133,75 €
0,513 € 256,50 €
0,474 € 474,00 €
Full Reel (Order in multiples of 3000)
0,462 € 1.386,00 €
0,451 € 2.706,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC199
1 Channel
40 kHz
26 V
120 dB
28 uA
150 uV
26 V
2.7 V
65 uA
1.5 %
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
3 dB Bandwidth: 25 kHz
Brand: STMicroelectronics
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 100 V/V
Ios - Input Offset Current: 20 nA
Output Type: Single-Ended
Product: Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.32 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC199 Low/High Side Bidirectional Amplifiers

STMicroelectronics TSC199 Low/High Side Bidirectional Amplifiers are designed to sense current through a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V. The TSC199 is supplied in three different versions, each with a different gain: 50V/V, 100V/V, and 200V/V.