Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
TSB512IYDT
STMicroelectronics
1:
1,02 €
1.658 In Stock
Mouser Part No
511-TSB512IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
1.658 In Stock
1
1,02 €
10
0,741 €
25
0,671 €
100
0,593 €
2.500
0,483 €
7.500
View
1.000
0,569 €
7.500
0,47 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
6 MHz
3 V/us
1.5 mV
200 nA
36 V
2.7 V
1.4 mA
50 mA
105 dB
12 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB512
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
TSB512IYST
STMicroelectronics
1:
1,33 €
1.394 In Stock
Mouser Part No
511-TSB512IYST
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
1.394 In Stock
1
1,33 €
10
0,98 €
25
0,886 €
100
0,785 €
4.000
0,487 €
8.000
View
250
0,713 €
500
0,676 €
1.000
0,568 €
8.000
0,47 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
6 MHz
3 V/us
1.5 mV
200 nA
36 V
2.7 V
1.4 mA
50 mA
105 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB512
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
TSB512IDT
STMicroelectronics
1:
1,08 €
924 In Stock
Mouser Part No
511-TSB512IDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
924 In Stock
1
1,08 €
10
0,783 €
25
0,709 €
100
0,628 €
2.500
0,467 €
7.500
View
250
0,588 €
500
0,562 €
1.000
0,506 €
7.500
0,441 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
6 MHz
3 V/us
1.5 mV
200 nA
36 V
2.7 V
1.4 mA
50 mA
105 dB
12 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB512
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
TSB512IST
STMicroelectronics
1:
1,03 €
906 In Stock
Mouser Part No
511-TSB512IST
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
906 In Stock
1
1,03 €
10
0,746 €
25
0,675 €
100
0,597 €
4.000
0,408 €
8.000
View
250
0,56 €
500
0,538 €
1.000
0,487 €
8.000
0,398 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
6 MHz
3 V/us
1.5 mV
200 nA
36 V
2.7 V
1.4 mA
50 mA
105 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB512
Reel, Cut Tape, MouseReel