BGA7P320E6327XTSA1

Infineon Technologies
726-BGA7P320E6327XTS
BGA7P320E6327XTSA1

Mfr.:

Description:
RF Amplifier WIRELESS INFRASTRUCTURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
3.3 GHz to 4.2 GHz
3.15 V to 3.45 V
1.7 mA
34.4 dB
3.5 dB
Power Amplifiers
SMD/SMT
TSNP-16
SiGe
27.8 dBm
37 dBm
- 40 C
+ 115 C
Reel
Brand: Infineon Technologies
Development Kit: SP005577425
Input Return Loss: 15 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 MHz
Part # Aliases: BGA 7P320 E6327 SP005557778
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Wireless Driver Amplifiers

Infineon Technologies Wireless Driver Amplifiers can be used as pre-drivers or drivers in RF applications from massive MIMO 5G base stations to small cells and access points. The tiny but mighty amplifiers typically sit between transceiver IC and power amplifier but can also be used as power amplifiers for low-power applications. The Infineon Technologies Driver Amplifiers boast high linearity and an excellent wide-band gain flatness for optimum linearization results of the driven PA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,22 € 4.440,00 €