TPHR6503PL1,LQ

Toshiba
757-TPHR6503PL1LQ
TPHR6503PL1,LQ

Mfr.:

Description:
MOSFETs UMOS9 SOP-ADV(N) RDSon=0.65mohm(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.074

Stock:
23.074 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,63 € 16,30 €
1,11 € 111,00 €
0,937 € 468,50 €
0,877 € 877,00 €
Full Reel (Order in multiples of 5000)
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
420 A
410 uOhms
- 20 V, 20 V
2.1 V
110 nC
+ 175 C
210 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: UMOS IX-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 36 ns
Part # Aliases: TPHR6503PL1,LQ(M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).