SK310BQ-LTP

Micro Commercial Components (MCC)
833-SK310BQ-LTP
SK310BQ-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,503 € 5,03 €
0,358 € 35,80 €
0,276 € 138,00 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,208 € 624,00 €
0,203 € 1.218,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Si
SK310BQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Automotive Grade Schottky Barrier Rectifiers

Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC’s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.