MF200C12F2-BP

Micro Commercial Components (MCC)
833-MF200C12F2-BP
MF200C12F2-BP

Mfr.:

Description:
Diode Modules 200A,1200V,FRED Modules, F2 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,51 € 57,51 €
45,51 € 364,08 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Diode Modules
Screw Mount
F2
1.2 kV
Series Connection - 2 Diodes
2.1 V
- 40 C
+ 150 C
MF200C12F2
Bulk
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 920 W
Product Type: Diode Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FRED Power Modules

Micro Commercial Components FRED Power Modules feature soft reverse recovery characteristics and ultrafast reverse recovery times. The FRED Modules also offer low reverse recovery loss, low forward voltage, and a high surge current capability. These modules are packaged in a low inductance package and operate in a -40°C to +150°C temperature range.