MCTL270N04Y-TP

Micro Commercial Components (MCC)
833-MCTL270N04Y-TP
MCTL270N04Y-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,29 € 22,90 €
1,61 € 161,00 €
1,48 € 740,00 €
Full Reel (Order in multiples of 2000)
1,36 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: MCTL270N04Y
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

MCTL High-Power N-Channel MOSFETs

Micro Commercial Components (MCC) MCTL High-Power N-Channel MOSFETs are designed based on the Split-Gate Trench (SGT) technology and are 30% smaller than traditional D-PAK 7-pin options. These MOSFETs withstand currents up to 300A and reduce the need for parallel MOSFETs in high-current applications. The MCTL MOSFETs offer excellent EMI performance, high-power density, high reliability, high voltage, and high-density cell design for low RDS(ON). Typical applications include load switches, welding equipment, PV/solar inverters, DC-DC converters, telecom devices, network security appliances, telecommunications test equipment, and industrial power supplies.