MCB2D8N04YHQ-TP

Micro Commercial Components (MCC)
833-MCB2D8N04YHQ-TP
MCB2D8N04YHQ-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,D2-PAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,28 € 22,80 €
1,68 € 168,00 €
1,49 € 745,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 1600)
1,32 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
40 V
164 A
2.8 mOhms
- 20 V, 20 V
4 V
42 nC
- 55 C
+ 175 C
136 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 209 ns
Series: MCB2D8N04YHQ
Factory Pack Quantity: 1600
Subcategory: Transistors
Transistor Type: Split Gate Trench MOSFET
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

MCB2D & MCU2D 40V N-channel MOSFETs

Micro Commercial Components (MCC) MCB2D and MCU2D 40V N-channel MOSFETs leverage Split-Gate Trench (SGT) technology and full AEC-Q101 qualification in compact packages. These MOSFETs feature a high-density cell design with 2.8mΩ low on-resistance, ensuring efficient power management in a diverse range of automotive systems. The MCB2D and MCU2D MOSFETs come in DPAK and D2PAK high-power density packages for a seamless upgrade path with minimal changes for integration into current designs. In addition to outstanding performance in harsh conditions, these components can operate at junction temperatures of up to 175°C. The MCB2D and MCU2D MOSFETs are designed to deliver exceptional reliability for demanding automotive applications. Other typical applications include battery management systems and electric water pumps.