GBUA4MBP Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 1.082In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Radial JC-4 2 A 1 kV 1 V 270 A - 55 C + 150 C 20.4 mm 3.7 mm 10.9 mm GBUA4M Bulk
Micro Commercial Components (MCC) Bridge Rectifiers BRIDGE RECTIFIER,JC Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Single Phase Bridge Through Hole Solder JC-4 2 A 1 kV 960 mV 135 A - 55 C + 150 C 20.4 mm 3.7 mm 12.3 mm Reel