GBU3510-BP

Micro Commercial Components (MCC)
833-GBU3510-BP
GBU3510-BP

Mfr.:

Description:
Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,626 € 6,26 €
0,509 € 50,90 €
0,479 € 239,50 €
0,45 € 450,00 €
0,416 € 832,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Radial
GBU-4
17.5 A
1 kV
1.05 V
900 A
- 55 C
+ 150 C
22.3 mm
3.6 mm
18.8 mm
GBU3510
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

High-Current Bridge Rectifiers

Micro Commercial Components (MCC) High-Current Bridge Rectifiers are high-voltage, high-current bridge rectifiers with a 1000V capacity. The MCC rectifiers offer robust reliability and efficiency. The GBU package is 48% smaller than the popular GBJ while maintaining thermal stability, with only 20% derating under similar current ratings. This compact design and outstanding thermal properties make these rectifiers ideal for limited-space applications. Catering to various industries, the rectifiers provide a dependable solution for power supplies and AC-DC rectification.