2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 6.8Vz(V) Min 1.404In Stock
3.000Expected 8/11/2026
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 7.5Vz(V) Min 2.099In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min 2.065In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 9.1Vz(V) Min 3.511In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SMA, 0.77V, 1W, 5% 5.661In Stock
Min.: 1
Mult.: 1
: 7.500

770 mV SMD/SMT DO-214AC-2 1 W 5 % 1 uA 6.5 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 100V, 1W, 5% 7.091In Stock
Min.: 1
Mult.: 1
: 7.500

100 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 200 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 12V, 1W, 5% 1.953In Stock
7.500Expected 10/9/2026
Min.: 1
Mult.: 1
: 7.500

12 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 13V, 1W, 5% 5.598In Stock
Min.: 1
Mult.: 1
: 7.500

13 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 9 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 16V, 1W, 5% 1.872In Stock
Min.: 1
Mult.: 1
: 7.500

16 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 13 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 18V, 1W, 5% 11.370In Stock
Min.: 1
Mult.: 1
: 7.500

18 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 18 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 22V, 1W, 5% 5.061In Stock
7.500Expected 11/27/2026
Min.: 1
Mult.: 1
: 7.500

22 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 24V, 1W, 5% 5.024In Stock
Min.: 1
Mult.: 1
: 7.500

24 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 28 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 27V, 1W, 5% 7.080In Stock
Min.: 1
Mult.: 1
: 7.500

27 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 33V, 1W, 5% 7.352In Stock
Min.: 1
Mult.: 1
: 7.500

33 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 36V, 1W, 5% 5.559In Stock
Min.: 1
Mult.: 1
: 7.500

36 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 39V, 1W, 5% 3.905In Stock
Min.: 1
Mult.: 1
: 7.500

39 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 50 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 47V, 1W, 5% 7.284In Stock
Min.: 1
Mult.: 1
: 7.500

47 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 5.6V, 1W, 5% 12.483In Stock
Min.: 1
Mult.: 1
: 7.500

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 3 uA 10 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 56V, 1W, 5% 6.460In Stock
Min.: 1
Mult.: 1
: 7.500

56 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 6.2V, 1W, 5% 2.583In Stock
Min.: 1
Mult.: 1
: 7.500

6.2 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.8 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 6.8V, 1W, 5% 6.112In Stock
Min.: 1
Mult.: 1
: 7.500

6.8 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.5 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 62V, 1W, 5% 7.400In Stock
Min.: 1
Mult.: 1
: 7.500

62 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 7.5V, 1W, 5% 7.328In Stock
Min.: 1
Mult.: 1
: 7.500

7.5 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 9.1V, 1W, 5% 6.989In Stock
Min.: 1
Mult.: 1
: 7.500

9.1 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.8 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 6.092In Stock
Min.: 1
Mult.: 1
: 5.000

12 V Through Hole DO-41-2 1 W 5 % 5 uA 9 Ohms - 65 C + 200 C Single 21 mA Reel, Cut Tape 1N47xxA