PDIP-4 Gull Wing Transistor Output Optocouplers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23.526In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 27.379In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 18.812In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 35.833In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% 4.169In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 100 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29.098In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 10.409In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 11.815In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 50.559In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% 965In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 931In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 600In Stock
44.000On Order
Min.: 1
Mult.: 1
: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-300% 3.288In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 100 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% 2.334In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 250 % 60 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 6 V 150 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 216.181In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 50 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 12.350In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 46.870In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 20 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 38.167In Stock
33.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 65.338In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT 12.890In Stock
38.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 17.442In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 18.038In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 53.785In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 11.384In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 21.421In Stock
24.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel