1 kW RF MOSFET Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLF989E/SOT539/TRAY 36In Stock
235,97 €
199,29 €
192,45 €
Min.: 1
Mult.: 1
Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors BLF989ES/SOT539/TRAY Non-Stocked Lead-Time 16 Weeks
183,93 €
Min.: 60
Mult.: 60
Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C SMD/SMT SOT539BN-5 Tray
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 26dB 123MHz N-Ch Non-Stocked Lead-Time 28 Weeks
98,02 €
Min.: 80
Mult.: 80
N-Channel Si 1 mA 200 V 250 MHz 24.6 dB 1 kW - 65 C + 150 C SMD/SMT STAC244F Bulk