RECOM Innoline Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
RECOM Power Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A tape 1.066In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LGA-10 Buck 800 mV to 5.2 V 3 A 1 Output 4 V 18 V 1.2 mA 2.2 MHz - 40 C + 125 C RPL-3.0 Reel, Cut Tape
RECOM Power Switching Voltage Regulators 3-18Vin 0.8-5.2Vout 3A cut tape 103In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-10 Buck 800 mV to 5.2 V 3 A 1 Output 4 V 18 V 1.2 mA 2.2 MHz - 40 C + 125 C RPL-3.0 Poly Bags