Analog Devices Inc. OP27 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP
5.897In Stock
12,37 €
9,66 €
8,59 €
8,26 €
Min.: 1
Mult.: 1
1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP
2.344In Stock
5,71 €
4,38 €
3,72 €
3,67 €
Min.: 1
Mult.: 1
1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers SO-8 MARKED "OP27G" IN 7" REEL
Mouser does not presently sell this product in your region.
1 Channel 8 MHz 1.7 V/us 30 uV 15 nA 22 V, 22 V 4 V, 11 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP27 Reel, Cut Tape, MouseReel