I3A5A8A-001-EVK-D2PP

TDK-Lambda
967-I3A5A8A001EVKD2P
I3A5A8A-001-EVK-D2PP

Mfr.:

Description:
Power Management IC Development Tools i3A Eval Board Two units 4.5 & 8A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,07 € 220,07 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
9 V to 53 V
3.3 V to 16.5 V, 5 V to 30 V
i3A4W008A033V, i3A4W005A150V
i6A
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: i3A4W008A033V, i3A4W005A150V
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: I3A5A8A-001-EVK-D2PP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8504409035
USHTS:
9030333800
ECCN:
EAR99

i3A5A8A-001-EVK-D2PP Evaluation Board

TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board is designed to evaluate i3A Series DC/DC Power Modules. The Evaluation Board has an open-frame, compact design featuring a low profile and weight. This allows for extremely flexible and robust manufacturing processes. The i3A5A8A-001-EVK-D2PP Evaluation Board is populated with two i3A converters. Both converters feature a 9VDC to 53VDC input range, 4.5A and 8A output (1 each), and 100W max. Converter Section #1 has a Vo of 3.3V to 16.5V, and 8A maximum, while Converter Section #2 has a Vo of 5V to 30V, and 4.5A maximum. TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board converters can be turned on or off using toggle switches.

i3A Series 100W Non-isolated DC-DC Converters

TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.