Semtech Transient Voltage Suppression Diodes - TVS

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 6Line ESD protection automotive grade 9.972In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3346P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 9.352In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP334 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-line Surge and ESD Protection Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 1.5 pF 30 kV 30 kV - 40 C + 125 C RCLAMP Reel
Semtech ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP334 Reel