High Speed Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 596In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 463In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 486In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-5 1 Channel 3750 Vrms 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-5 1 Channel 3750 Vrms 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 1.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-5 1 Channel 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 1.405In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-5 1 Channel 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 434In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape