MAX11606-MAX11611 10-Bit Multi-Channel ADCs

Analog Devices MAX11606-MAX11611 10-bit multi-channel analog-to-digital converters (ADCs) feature internal track/hold (T/H), voltage reference, clock, and an I²C-compatible 2-wire serial interface. Analog Devices MAX11607 ADCs operate from a supply of 2.7V to 3.6V (MAX11607 / MAX11609 / MAX11611) or 4.5V to 5.5V (MAX11606 / MAX11608 / MAX11610) and require only 670µA at the maximum sampling rate of 94.4ksps. Supply current falls below 230µA for sampling rates under 46ksps. AutoShutdown™ powers down the devices between conversions, reducing supply current to less than 1µA at low throughput rates. The MAX11606 / MAX11607 has four analog input channels each; the MAX11608 / MAX11609 has eight analog input channels each, while the MAX11610 / MAX11611 has 12 analog input channels each. These Analog Devices ADCs are designed for various applications, including handheld portable devices, medical instruments, and solar-powered remote systems.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 2.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX11611 SMD/SMT QSOP-16 10 bit 6 Channel/12 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 2.7 V to 3.6 V 2.7 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 9.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX11609 SMD/SMT QSOP-16 10 bit 4 Channel/8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 2.7 V to 3.6 V 2.7 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 5.237In Stock
Min.: 1
Mult.: 1

MAX11609 SMD/SMT QSOP-16 10 bit 8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 60 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 3.352In Stock
Min.: 1
Mult.: 1

MAX11611 SMD/SMT QSOP-16 10 bit 12 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 60 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 2.132In Stock
Min.: 1
Mult.: 1

MAX11608 SMD/SMT QSOP-16 10 bit 8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 60 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 2.581In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX11608 SMD/SMT QSOP-16 10 bit 4 Channel/8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 117In Stock
Min.: 1
Mult.: 1

MAX11610 SMD/SMT QSOP-16 10 bit 12 Channel I2C 94.4 kS/s Differential/Single-Ended 60 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX11610 SMD/SMT QSOP-16 10 bit 6 Channel/12 Channel I2C Differential/Single-Ended SAR 60 dB - 40 C + 85 C Reel