Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 30 A TO-220 862In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2 Single 30 A 1.2 kV 1.5 V 165 A 200 uA - 55 C + 175 C MSC0 Tube
Microchip Technology SiC Schottky Diodes 700 V, 10 A SiC SBD 325In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 700 V 1.5 V 90 A 200 uA - 55 C + 175 C MSC0 Tube
Microchip Technology SiC Schottky Diodes 1200 V, 10 A SiC SBD 75In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 27 A 1.2 kV 1.5 V 75 A 3 uA - 55 C + 175 C MSC0 Tube
Microchip Technology SiC Schottky Diodes 700 V, 20 A SiC SBD
250Expected 4/24/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 700 V 1.5 V 146 A 200 uA - 55 C + 175 C MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 15 A TO-220 Non-Stocked Lead-Time 7 Weeks
Min.: 150
Mult.: 50

Through Hole TO-220-2 Single 15 A 1.2 kV 1.5 V 109 A 10 uA - 55 C + 175 C Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 20 A TO-220 Non-Stocked
Min.: 100
Mult.: 50

Through Hole TO-220-2 Single 20 A 1.2 kV 1.5 V 115 A 6 uA - 55 C + 175 C Tube