Microchip LDO Voltage Regulators

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 500mA Peak Output LDO 2.304In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 5 V 500 mA 1 Output Positive 100 nA 2.5 V 12 V 75 dB Fixed - 40 C + 125 C 350 mV MIC5219 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 300mA ULDO 8.479In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 300 mA 1 Output Positive 85 uA 2.3 V 6 V 75 dB Fixed - 40 C + 125 C 200 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 7.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator 5.164In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 300 mA 1 Output Positive 90 uA 2.65 V 5.5 V Fixed - 40 C + 125 C 120 mV MIC5323 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Vin Single 500mA LDO 4.711In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 1.2 V 500 mA 1 Output Positive 1 V 3.6 V Fixed - 40 C + 125 C 44 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 6.359In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 90 uA 2.6 V 6 V 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 10mA Ultra Low Iq Single uCap LDO 2.886In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 10 mA 1 Output Positive 1.8 uA 2.7 V 7 V Fixed - 40 C + 125 C 100 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 150mA uCap Ultra Low Dropout High PSRR LDO Regulator 4.395In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 4.6 V 150 mA 1 Output Positive 90 uA 2.25 V 5.5 V Fixed - 40 C + 125 C 60 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator 5.001In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.8 V 500 mA 1 Output Positive 90 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 200 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 150mA Low Noise uCap LDO 5.472In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 150 mA 1 Output Positive 90 uA 2.7 V 6 V Fixed - 40 C + 125 C 135 mV MIC5255 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA uCap Ultra Low Dropout High PSRR LDO Regulator 4.775In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.8 V 150 mA 1 Output Positive 90 uA 2.25 V 5.5 V 65 dB Fixed - 40 C + 125 C 85 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Dual 150mA LDO Dual Enable 3.151In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 150 mA MIC5320 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO 3.151In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 Adjustable 150 mA 1 Output 1.6 V 5.5 V 80 dB Adjustable - 40 C + 125 C 45 mV MIC5308 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator 2.924In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 1.8 V 300 mA 1 Output Positive 90 uA 2.65 V 5.5 V Fixed - 40 C + 125 C 120 mV MIC5323 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator 3.815In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 200 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA uCap Ultra Low Dropout High PSRR LDO Regulator 3.081In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.5 V 150 mA 1 Output Positive 90 uA 2.25 V 5.5 V Fixed - 40 C + 125 C 60 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Dual 150mA LDO Dual Enable 4.932In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 150 mA MIC5320 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 150mA Low Voltage uCap CMOS Regulator 3.602In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 1.8 V 150 mA 1 Output Positive 200 nA 2.7 V 6 V Fixed - 40 C + 125 C 150 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR 4.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 2.5 V 300 mA 1 Output Positive 105 uA 2.7 V 6 V Fixed - 40 C + 125 C 300 mV MIC5259 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Single 150mA Low Iq LDO with Vselect 6.302In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.2 V 150 mA 1 Output Positive 24 uA 2.3 V 5.5 V 50 dB Fixed - 40 C + 125 C 85 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Dual 150mA LNR 3.235In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 1.8 V, 3.3 V 150 mA 2 Output Positive 32 uA 2.5 V 5.5 V 60 dB Fixed - 40 C + 125 C 155 mV MIC5370 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 500mA Peak 1% Low Noise LDO 6.666In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 100 nA 2.5 V 12 V 75 dB Fixed - 40 C + 125 C 350 mV MIC5219 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Dual 150mA LNR 4.532In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V, 3.3 V 150 mA 2 Output Positive 32 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 155 mV MIC5370 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR 8.393In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 300 mA 1 Output Positive 105 uA 2.7 V 6 V Fixed - 40 C + 125 C 300 mV MIC5259 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA Single LDO 1.718In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.3 V 150 mA 1 Output Positive 85 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 40 mV Reel, Cut Tape