uEZGUI-EXP-DK

Future Designs, Inc. (FDI)
786-UEZGUI-EXP-DK
uEZGUI-EXP-DK

Mfr.:

Description:
Daughter Cards & OEM Boards uEZ GUI Expansion Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,22 € 1.442,20 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Daughter Cards & OEM Boards
RoHS:  
Development Kits
uEZGUI-1788-43WQR-BA
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Designed to provide full hardware and connector support for most of the standard communications, I/O and interface options
Interface Type: CAN, I2C, I2S, SPI, USB
Operating Supply Voltage: 7 V to 24 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: uEZGUI
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: uEZGUI-1788-43WQR-BA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537101090
CNHTS:
8543709990
USHTS:
8537109130
ECCN:
EAR99

uEZGUI-EXP-DK Expansion Board for uEZ® GUI Family

Future Designs, Inc. (FDI) uEZGUI-EXP-DK Expansion Board for uEZ® GUI Family is designed to provide full hardware and connector support for most of the standard communications, I/O, and interface options available on the 70-pin uEZ GUI Expansion Headers. This board is designed to turn the uEZ GUI unit into a full blown Hardware Development Kit, and allow customers to quickly test and prototype their application specific firmware before custom Expansion Board hardware is available. Common communication interfaces like USB Host and Device, Ethernet and optional Power over Ethernet (PoE), CAN, RS232, and RS485 are all provided along with ports for I²C, I²S, or DAC Audio with microphone input and headphone output and even optional DALI. The high speed microSD card interface allows rapid file transfers at rates up to 60Mbps and even supports video playback on certain uEZ GUI units. Using the optional OTG Host adapter cable, the USB Device port can also be converted to a 2nd USB Host port if required.
Learn more

FEATURED PRODUCTS
FUTURE DESIGNS, INC. (FDI)