AEM10300-QFN

e-peas
120-AEM10300-QFN
AEM10300-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Highly Versatile Buck-Boost Ambient Energy Manager Battery Charger For Up to 7-cell Solar Panels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.143

Stock:
1.143 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,35 € 33,50 €
3,11 € 77,75 €
2,74 € 274,00 €
2,60 € 650,00 €
2,33 € 1.165,00 €
1,97 € 1.970,00 €
1,89 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM10300
Battery Management
SMD/SMT
QFN-28
4.5 V
100 mV
- 40 C
+ 85 C
70 mA
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: 2AAEM10300C001
Input Voltage Range: 100 mV to 4.5 V
Product: Battery Chargers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM10300C0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AEM10300 Solar Energy Harvesting Battery Charger

e-peas AEM10300 Solar Energy Harvesting Battery Charger is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source. This AEM10300 battery charger extends the battery lifetime and eliminates the primary energy storage element in an extensive range of applications. The AEM10300 battery charger includes a Maximum Power Point Tracking (MPPT) system, which allows maximum energy extraction from the source. This battery charger integrates an ultra-low power DCDC converter with input voltages ranging from 100mV to 4.5V. Typical applications include asset tracking/monitoring, industrial, retail ESL/smart sensors, aftermarket automotive, and smart homes/buildings.