TPSMB2412CA

Littelfuse
576-TPSMB2412CA
TPSMB2412CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TPSMB - CA 24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.973

Stock:
2.973 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,543 € 5,43 €
0,355 € 35,50 €
0,274 € 137,00 €
Full Reel (Order in multiples of 3000)
0,235 € 705,00 €
0,23 € 1.380,00 €
0,226 € 2.034,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.6 V
SMB (DO-214AA)
15.5 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Electric Vehicle Charging Solutions

Littelfuse Electric Vehicle (EV) Charging Solutions allow designers to select the ideal solution to ensure their EV charging units are functional and safe. Off-board EV charging stations operate in harsh environments subject to extreme heat and cold, rain, snow and lightning strikes. Littelfuse products protect against these hazards, minimising the risk of faults.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

Remote Keyless Entry Solutions

Littelfuse Remote Keyless Entry Solutions defend the powered circuits and communication lines of modern vehicles that receive signals from a remote key-fob. These signals control features like remote starting, door unlocking, truck opening, and other custom commands. Littelfuse offers a range of fuses, TVS diodes, diode arrays, MOVs, MLVs, and ESD suppressors that protect the on-board circuitry from such threats.

TPSMB 600W Automotive SMD TVS Diodes

Littelfuse TPSMB 600W Automotive SMD TVS Diodes offer a 600W peak pulse power dissipation rating and are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The series is AEC-Q101 qualified, making them ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications. Littelfuse TPSMB Automotive SMB TVS Diodes are available in standoff voltage ratings ranging from 6V to 468V for unidirectional and 8V to 553V for bidirectional devices. These diodes fit design requirements for a wide range of automotive and industrial applications.

Headlamp Lighting Solutions

Littelfuse Headlamp Lighting Solutions are a family of SMD fuses, TVS diodes and arrays, MLVs, and Schottky diodes that protect against threats to modern automotive headlight systems. Modern automotive headlamp LED systems feature the ability to self-level and swivel as well as shutter high and low beams. Littelfuse headlamp lighting solutions preserve the functionalities of these LEDs by helping prevent load dumps, surges, ESD, and short circuits.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Inside-Cabin Lighting Solutions

Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.

ECU Solutions

Littelfuse ECU Solutions offer a range of protection for the many circuits found in the Electronic Control Units (ECU) of modern automobiles. These ECUs control functions like GPS connectivity, transmission and engine control, and door lock. Littelfuse ECU Solutions include fuses, PPTCs, MOVs, MLVs, ESD suppressors, and more that provide defense against overcurrents and ESD that threaten various vehicular ECUs.

TPSMB/TPSMC/TPSMD Automotive SMT TVS Diodes

Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes offer 600W, 1500W, or 3000W peak pulse power capability at 10/1000μs waveform. These diodes are specially designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. All of the series are halogen free, RoHS compliant, and AEC-Q101 qualified for high-reliability applications. The modules provide excellent clamping capability and low incremental surge resistance. Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes come in a low-profile, surface-mount package to optimize board space.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

Infotainment & Navigation Solutions

Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Vehicle Communication Solutions

Littelfuse Vehicle Communication Solutions protects the on-board power and communication circuitry responsible for V2V (vehicle-to-vehicle) and V2I (vehicle-to-infrastructure) communication. ESD, surge, and overcurrents threaten these systems' ability to share real-time data (speed, direction, location, etc.) with other vehicles as well as traffic lights and smart roads. Littelfuse produces a line of fuses, PPTCs, TVS diodes and diode arrays, MLVs, and polymer ESD suppressors to help ensure operational uptime of these systems.

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.

Powertrain Solutions

Littelfuse Powertrain Solutions ensure safety, efficiency, and reliability across various powertrain applications and harsh environments. These solutions include a wide selection of products: gate drivers, fuses, arrays, thyristors, GDTs, diodes, resistors, sensors, contactors, and more. Littelfuse Powertrain Solutions are built for high-voltage battery systems, onboard chargers, traction motor inverters, and DC-DC converters.

Vehicle Camera Solutions

Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.