SRU6008DS2RP

IXYS
747-SRU6008DS2RP
SRU6008DS2RP

Mfr.:

Description:
SCRs 8 Amp High Temperature Sensitive SCR TO-252

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,70 € 17,00 €
1,18 € 118,00 €
0,972 € 486,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
SRU6008xSx
600 V
5 uA
8 A
800 mV
200 uA
- 40 C
+ 150 C
SMD/SMT
TO-252AA-2
Reel
Cut Tape
MouseReel
Brand: IXYS
Holding Current Ih Max: 6 mA
Non Repetitive On-State Current: 100 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

SRU6008DS2RP Sensitive SCR

IXYS SRU6008DS2RP Sensitive SCR is a 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications. The SCR features a high pulse current handling capacity and a high di/dt critical rate-of-rise rating of 100A/μs. The IXYS SRU6008DS2RP Sensitive SCR has an undefined reverse direction not designed to function. Typical applications include high-voltage pulse generation by capacitor discharge for electric fences, contact electric weapons (CEW), and high-power strobe lights.

High Voltage NEC 600V+ Circuit Protection