Z51F3220000ZCO

ZiLOG
692-Z51F3220000ZCO
Z51F3220000ZCO

Mfr.:

Description:
Development Boards & Kits - 8051 Z51F3220 Dev Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,40 € 89,40 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - 8051
RoHS: N
Z51F3220000
Development Kits
Z8051
Z51F3220
Brand: ZiLOG
Interface Type: Serial, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
9030820000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zilog Z51F3220 CMOS 8-Bit Microcontroller

Zilog Z51F3220 CMOS8-Bit Microcontroller is an advanced CMOS 8-bit microcontroller with 32K bytes of Flash and 256 bytes of IRAM. The Z51F3220 Microcontroller from Zilog is a highly flexible and cost-effective option for many embedded applications. Other Z51F3220 features include 256 bytes of IRAM, 768 bytes of XRAM, general purpose I/O, basic interval timer, watchdog timer, and 8/16-bit timer/counter.
Learn More