JDV2S41AFS,L3M

Toshiba
757-JDV2S41AFSL3M
JDV2S41AFS,L3M

Mfr.:

Description:
Varactor Diodes Variable capacitance diode for electronic tuning applications

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/31/2026
36.550
13.200
Expected 8/7/2026
23.350
Expected 11/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,929 € 9,29 €
0,615 € 61,50 €
0,483 € 241,50 €
0,413 € 413,00 €
0,374 € 935,00 €
0,332 € 1.660,00 €
0,321 € 3.210,00 €
0,313 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Varactor Diodes
16 pF
15 V
SMD/SMT
SMD/SMT
SOD-923-2
+ 125 C
Single
Brand: Toshiba
Product: Varactor Diodes
Product Type: Varactor Diodes
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JDV2S4x Variable Capacitance Diodes

Toshiba JDV2S4x Variable Capacitance Diodes are high-performance devices housed in ultra-compact SOD-923 packages that are designed for electronic tuning applications in RF circuits. These Toshiba JDV2S4x diodes offer a wide capacitance tuning range, 14pF to 16pF for the JDV2S41AFS and 3.8pF to 47pF for the JDV2S42FS (at 2V, 1MHz), making the diodes ideal for use in voltage-controlled oscillators (VCOs), tunable filters, and antenna matching circuits. With a low series resistance of 0.4Ω or 0.6Ω (typical), JDV2S4x ensures minimal signal loss and high Q-factor performance. The reverse voltage rating of 15V and excellent linearity further enhance suitability for modern RF front-end designs in consumer electronics and communication systems.