RCLAMP1851ZATFT

Semtech
947-RCLAMP1851ZATFT
RCLAMP1851ZATFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Small RClamp 1-Line, 18V ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.236

Stock:
19.236 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,449 € 4,49 €
0,293 € 29,30 €
0,229 € 114,50 €
0,181 € 181,00 €
0,166 € 415,00 €
0,164 € 1.640,00 €
Full Reel (Order in multiples of 15000)
0,146 € 2.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
7.5 V
18.5 V
0201 (0603 metric)
3 A
0.45 pF
17 kV
20 kV
- 40 C
+ 85 C
RCLAMP1851
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RClamp1851ZA TVS

Semtech RClamp1851ZA is high-performance, ultra-low capacitance transient voltage suppression (TVS) device. RClamp® TVS diodes are designed to replace multilayer varistors (MLVs) and protect sensitive electronics from damage or latch-up due to ESD. RClamp1851ZA offers transient protection for high-speed signal lines IEC 61000-4-2 (ESD) ±20kV (air), ±17kV. They are available in a 2-pin SLP0603P2X3F package measuring 0.6 x 0.3mm with a nominal height of only 0.25mm. Ideal applications include portable devices such as cellular phones, digital cameras, and tablet PC's.
Learn More

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.