Silicon Labs WiFi Modules - 802.11

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna 6.303In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 1.403In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 274In Stock
Min.: 1
Mult.: 1
: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 100In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 26In Stock
1.300On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW037 802.11 b/g/n 2.4 GHz 54 Mb/s SPI, UART 3 V 3.6 V 20 dBm 200 mA 65 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C
Silicon Labs WiFi Modules - 802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 36 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface Non-Stocked
Min.: 952
Mult.: 952
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 490
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape