WISE-1510WMB-SDA1E

Advantech
923-WISE1510WMBSDA1E
WISE-1510WMB-SDA1E

Mfr.:

Description:
Sub-GHz Modules WISE-1510 M2.COM LoRa module-EU868

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Sub-GHz Modules
RoHS:  
WISE-1510
868 MHz
20 dBm
GPIO, I2C, I2S, UART, USB
3.3 V
3.3 V
45 mA
27 mA
- 40 C
+ 85 C
MHF4
22 mm x 30 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
5A992.C

WISE-1510 Ms.COM LoRa IoT Sensor Node

Advantech WISE-1510 M2.COM Internet of Things (IoT) LoRaWAN Sensor Node features an integrated Arm® Cortex®-M4 processor and LoRa transceiver. This certified sensor node provides multiple interfaces for sensors and I/O control such as UART, I2C, SPI, GPIO, PWM, ADC, and more. Data can be easily and quickly acquired and transformed into a different format to communicate with WISE-PaaS, Arm Pelion, or other cloud services. Other features include power consumption optimization, wide area reception, and -40°C to +85°C operating temperature range. Advantech WISE-1510 Ms.COM LoRa IoT Sensor Node is ideal for smart cities, agriculture, metering, street lighting, and environment monitoring.