EC/EG27
EC/EG39
EG060KEA
EG065KNA
EG120K
EM060K-GL
FC41D
FCS960K
FCS963N-LP
FCU760K
MC60
80 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
700 MHz to 5 GHz
700 MHz to 960 MHz
700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz
824 MHz to 2.69 GHz
824 MHz to 2.7 GHz
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
2 W
4 dBm, 18 dBm
4.5 dBm, 19 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
17.5 dBm
20 dBm
21 dBm
23 dBm
26 dBm
33 dBm
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
950 mV
1 V
1.7 V
1.71 V
1.8 V
1.95 V
2.2 V
2.6 V
3 V
3.1 V
3.135 V
3.14 V
3.3 V
3.4 V
3.5 V
3.55 V
3.8 V
4 V
4.5 V
950 mV
1 V
1.95 V
3.3 V
3.46 V
3.5 V
3.6 V
3.8 V
4 V
4.2 V
4.3 V
4.35 V
4.4 V
4.5 V
4.6 V
4.8 V
5.5 V
2.4 GHz, 5 GHz, 6 GHz
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
Built-In
Built-in
External
Integrated
IPEX-1
IPEX-4
Pad
Patch
PCB
PCB Antenna
Pin Antenna Interface
RF
RF Coaxial Connector
RF Connector
RP-SMA
SMA
12 mm x 12 mm x 1.55 mm
12 mm x 12 mm x 1.9 mm
12 mm x 12 mm x 2 mm
12 mm x 12 mm x 2.05 mm
12 mm x 12 mm x 2.35 mm
12 mm x 12 mm x 2.5 mm
12.5 mm x 13.2 mm x 1.8 mm
12.5 mm x 13.2 mm x 2.05 mm
12.7 mm x 8.5 mm x 2.55 mm
13 mm x 12.2 mm x 2 mm
14 mm x 13 mm x 2 mm
14.9 mm x 12.9 mm x 1.7 mm
14.9 mm x 12.9 mm x 1.9 mm
15 mm x 13 mm x 2 mm
15 mm x 13 mm x 2.2 mm
15 mm x 13 mm x 2.3 mm
15 mm x 15 mm x 2.25 mm
15 mm × 13 mm × 1.8 mm
16.6 mm x 13 mm x 2.05 mm
16.6 mm x 13 mm x 2.1
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE, Bluetooth
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
Bluetooth 2.1 + EDR, Bluetooth 4.2
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 3.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
Bluetooth 3.0
Bluetooth 4.2
Bluetooth 4.2 BR/EDR
Bluetooth 5.0
Bluetooth 5.1
5G
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GSM/EDGE, WCDMA
GSM/GPRS
LTE, NBIoT
LTE-A Cat 6
LTE Cat 1
LTE Cat 15
LTE Cat 4
LTE Cat 6
LTE Cat M1
LTE Cat M1/NB2
LTE Cat-M1/NB2
LTE Cat M1/NB2, NB-IoT
LTE Cat NB2
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS, QZSS
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 ax
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax/be
802.11a/b/g n/ac/ax/be
802.11b/g/n
802.11b/g/n/ax
WiFi
Wi-Fi
WiFi 6
Cut Tape
MouseReel
Reel
Tray