GTI-ATM2202-1M

Globalscale Technologies
63-112-ATM2202-011
GTI-ATM2202-1M

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Extreme Low Power Bluetooth 5.0 SoC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
5,20 € 52,00 €
4,73 € 118,25 €
4,26 € 426,00 €
4,09 € 1.022,50 €
Full Reel (Order in multiples of 1000)
3,47 € 3.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Globalscale Technologies
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ATM2202
BLE, Bluetooth 5.0
GPIO, I2C, SPI, SWD, UART
4 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 94 dBm
2.402 GHz to 2.48 GHz
1.1 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB
Brand: Globalscale Technologies
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 8.5 mm x 2.3 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 900 uA
Supply Current Transmitting: 2.4 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

GTI-ATMBT2202 Low Power BLUETOOTH® 5.0 SoC Module

Globalscale Technologies GTI-ATMBT2202 Low Power BLUETOOTH® 5.0 SoC Module is based on the Atmosic M2 Series platform. The Globalscale Technologies GTI-ATMBT2202 features Bluetooth 5.0 compliance, Arm® Cortex® M0 processor, and advanced power management. The device dramatically extends the battery life of IoT products. The ATM2 series SoC boasts 900uA active Rx, 2.4mA active Tx, enabling prolonged operation without frequent battery replacements in IoT applications.