NORA-B106-00B

u-blox
377-NORA-B106-00B
NORA-B106-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF5340, PCB antenna, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.564

Stock:
2.564 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
7,67 € 76,70 €
Full Reel (Order in multiples of 500)
7,67 € 3.835,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
NORA-B1
BLE, Bluetooth 5.2
I2C, I2S, SPI, UART
3 dBm
2 Mb/s
- 94.3 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: u-blox
Core: ARM Cortex-M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 1.8 mm
Length: 14.3 mm
Memory Size: 1 MB
Modulation: PWM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 94.3 dBm
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 10.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NORA-B1 BLUETOOTH® 5.2 Modules

u-blox NORA-B1 BLUETOOTH® 5.2 Modules feature an integrated nRF5340 chipset and a powerful Arm® Cortex®-M33 dual-core application and network processors. The onboard application processor provides a Floating-Point Unit (FPU), Digital Signal Processor (DSP) instruction set, and CryptoCell™-312 security architecture.  The NORA-B1 Modules support multiple peripherals over high-speed SPI, QSPI, USB, ADC, and PWM interfaces. The NORA-B1 Modules feature a 2.4GHz radio capable of handling Bluetooth Low Energy (BLE), 802.15.4 for Thread, Zigbee®, and Nordic Semiconductor proprietary protocols. These Modules support multiple power supply configurations and offer multiple antenna choices, including a U.FL connector, antenna pin, and onboard PCB trace antenna options. The NORA-B1 modules provide scalable solutions for various market segments like smart cities and buildings, industrial automation, telematics, medical, and healthcare.