MRFX1K80H-175MHZ

NXP Semiconductors
771-MRFX1K80H-175MHZ
MRFX1K80H-175MHZ

Mfr.:

Description:
Sub-GHz Development Tools MRFX1K80H-175MHZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.919,19 € 1.919,19 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
Reference Design Boards
175 MHz
MRFX1K80H
60 V
Sub GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sub-GHz Development Tools
Series: MRFX1K80H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935371367598
Unit Weight: 826 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908400
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX1K80 Reference Circuit

NXP Semiconductors MRFX1K80H Reference Circuits allow rapid evaluation and prototyping of the NXP MRFX1K80 RF Power Transistor. The NXP MRFX1K50 RF Power LDMOS Transistor combines high RF output power, superior ruggedness, and thermal performance. The MRFX1K80 Transistor is designed to deliver 1800W at 65V CW (Continuous Wave) for applications from 1MHz to 470MHz and is capable of handling 65:1 voltage standing wave ratio (VSWR).