MRFX035H-30MHZ

NXP Semiconductors
771-MRFX035H-30MHZ
MRFX035H-30MHZ

Mfr.:

Description:
Sub-GHz Development Tools MRFX035H 30-400 MHz Reference Circuit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.919,19 € 1.919,19 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
Reference Design Boards
30 MHz to 400 MHz
MRFX035H
65 V
Sub GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.1 cm x 7.6 cm
Product Type: Sub-GHz Development Tools
Series: MRFX035H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935374082598
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908400
ECCN:
EAR99

MRFX035H Reference Circuits

NXP Semiconductors MRFX035H Reference Circuits are designed to enable rapid evaluation and prototyping of the MRFX035H 65V RF LDMOS Transistor. The NXP MRFX035H 65V RF LDMOS Transistor is designed for use in high VSWR industrial, medical, broadcast, aerospace, and mobile radio applications. Its input and output design supports frequency use from 1.8MHz to 512MHz.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX Series 65V LDMOS Transistors

NXP Semiconductors MRFX Series 65V LDMOS Transistors offer high RF output power, superior ruggedness, and thermal performance. These transistors feature high power density, lower current losses, high efficiency, easier matching to 50Ω, wide safety margin, and negligible magnetic radiation. The higher power density, low current, and high safety margin enable highly reliable and more integrated industry 4.0 systems with better energy management.