EVAL-CN0417-EBZ

Analog Devices
584-EVAL-CN0417-EBZ
EVAL-CN0417-EBZ

Mfr.:

Description:
RF Development Tools 2.4 GHz Power Amplifier

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,83 € 43,83 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL5605
2.4 GHz
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: NA
Country of Origin: CN
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0417
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0417-EBZ 2.4GHz RF Power Amplifier

Analog Devices Inc. EVAL-CN0417-EBZ USB Powered 2.4GHz RF Power Amplifier is optimized for 2400MHz operation. The amplifier typically provides 20dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It requires a 5V USB supply for normal operation. Both populated with edge-mounted SMA connectors, the input and output are dc blocked and matched to 50Ω for ease of use.