PD55003L-E

STMicroelectronics
511-PD55003L-E
PD55003L-E

Mfr.:

Description:
RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.292

Stock:
1.292
Can Dispatch Immediately
On Order:
3.000
Expected 3/30/2026
3.000
Expected 8/24/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,61 € 6,61 €
4,75 € 47,50 €
4,14 € 414,00 €
4,06 € 2.030,00 €
Full Reel (Order in multiples of 3000)
4,06 € 12.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
40 V
1 GHz
17 dB
3 W
- 65 C
+ 150 C
SMD/SMT
PowerFLAT (5x5)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 14 W
Product Type: RF MOSFET Transistors
Series: PD55003L-E
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 15 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99