QPD2060D

Qorvo
772-QPD2060D
QPD2060D

Mfr.:

Description:
RF JFET Transistors 0.60 mm Pwr pHEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
12,12 € 1.212,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF JFET Transistors
RoHS:  
pHEMT
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF JFET Transistors
Series: QPD2060D
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

QPD2060D 600µm Discrete GaAs pHEMT

Qorvo QPD2060D 600µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility Transistor) features a DC to 20GHz operating frequency. The QPD2060D typically provides 28dBm of output power at P1dB with a gain of 12dB and 55% power-added efficiency at 1dB compression. This performance makes the QPD2060D suitable for high-efficiency applications.