ART2K0TFEGJ

Ampleon
94-ART2K0TFEGJ
ART2K0TFEGJ

Mfr.:

Description:
RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
200,23 € 200,23 €
193,64 € 1.936,40 €
Full Reel (Order in multiples of 100)
193,64 € 19.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
107 mOhms
29 dB
+ 225 C
SMD/SMT
ACC-1230-6G-2-7
Reel
Cut Tape
MouseReel
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V. + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 934960635118
Unit Weight: 6,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99