802.11 g/b/a WLAN
802.11 g/b WLAN
802.11 g WLAN
AISG
ASK, FSK
ISM
LTE, WiMAX
LTE Femtocell
Multiband
Narrow Band
Narrow Band, SRD
RF Transmitter
Wi-Fi
Zigbee
2.176 MHz
25 MHz to 12 GHz
30 MHz to 6 GHz
70 MHz to 6 GHz
75 MHz to 6 GHz
80 MHz to 650 MHz
80 MHz to 960 MHz
100 MHz to 600 MHz
200 MHz to 440 MHz
300 MHz to 6 GHz
325 MHz to 3.8 GHz
842 MHz to 916 MHz
862 MHz to 928 MHz
862 MHz to 950 MHz
862 MHz to 956 MHz
902 MHz to 928 MHz
902 MHz to 958 MHz
2.4 GHz to 2.5 GHz
2.4 GHz to 5.875 GHz
4.9 GHz to 5.875 GHz
24 kb/s
32.8 kb/s
96 kb/s
115.2 kb/s
200 kb/s
250 kb/s
300 kb/s
384 kb/s
11 Mb/s
20 Mb/s
54 Mb/s
6.144 Gb/s
12.288 Gb/s
24.33 Gb/s
24.75 Gb/s
2-FSK, 3-FSK, 4-FSK, MSK
64-QAM
ASK, FSK
FSK, GFSK
FSK, GFSK, GMSK, MSK
FSK, GFSK, GMSK, MSK, OOK
GFSK
OFDM
OOK
OQPSK
QAM
950 mV
975 mV
1.14 V
1.267 V
1.7 V
1.71 V
1.8 V
2.2 V
2.3 V
2.7 V
3 V
1.33 V
1.89 V
2.1 V
2.7 V
3.465 V
3.6 V
5.5 V
12.8 mA
14 mA
16.3 mA
17.5 mA
17.6 mA
19 mA
24 mA
62 mA
188 mA
217 mA
445 mA
1.055 A
1.645 A
650 uA
5 mA
13 mA
13.3 mA
13.5 mA
13.8 mA
17 mA
19.1 mA
19.3 mA
19.6 mA
26 mA
82 mA
197 mA
633 mA
650 mA
1 A
2.059 A
2.1 A
- 2.5 dBm
- 2 dBm
1 dBm
1.5 dBm
4 dBm
4.8 dBm
6.4 dBm
7 dBm
7.6 dBm
7.8 dBm
8 dBm
12 dBm
13 dBm
13.5 dBm
18.5 dBm
20.3 dBm
+ 85 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
3-Wire, 4-Wire, SPI
3-Wire, Serial
4-Wire
4-Wire, SPI
JESD204B
Parallel, Serial
RS-485, RS-422
Serial
SPI
BGA-144
BGA-196
BGA-289
BGA-324
BGA-ED-324
CSPBGA-196
CSPBGA-289
LFCSP-32
LFCSP-48
QSOP-28
TQFN-16
TQFN-20
TQFN-48
TQFN-56
TQFN-EP-48
WSOIC-16
WSOIC-28
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube