Automotive Radar Sensor
BLE 5.3
Bluetooth
FMCW mmWave Sensor
FMCW Radar SoC
Industrial Radar Sensor
ISM
mmWave sensor
Radar
Wi-Fi
Zigbee
Zigbee, 6LoWPAN, LR-WPAN
8051
ARM Cortex M0+
ARM Cortex M3
ARM Cortex M4
ARM Cortex M4F
ARM Cortex R4F
ARM Cortex R4F, C674x
ARM Cortex R5F
ARM Cortex-R5F
Arm Cortex-R5F
60 Hz, 64 GHz
300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz
300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, 928 MHz
315 MHz, 433 MHz, 868 MHz, 915 MHz
2.4 GHz
2.4 GHz to 2.4835 GHz
57 GHz to 63.5 GHz
57 GHz to 64 GHz
60 GHz
60 GHz to 64 GHz
64 GHz
76 GHz to 81 GHz
250 kbps
500 kbps
1 Mbps
2 Mbps
12 Mbps
12.5 Ms/s
16 Mbps
100 Mbps
400 Mbps
600 Mbps
900 Mbps
1 Gbps
0 dBm
1 dBm
4 dBm
4.5 dBm
5 dBm
7 dBm
8 dBm
10 dBm
11 dBm
12 dBm
12.5 dBm
16 dBm
17 dBm
18 dBm
- 112 dBm
- 103 dBm
- 97 dBm
- 96 dBm
- 95.7 dBm
- 92 dBm
- 90 dBm
- 88 dBm
- 86 dBm
1.14 V
1.2 V
1.65 V
1.71 V
1.8 V, 3.3 V
2 V
2.1 V
3 V
3.3 V
5.5 V
1.2 V
1.26 V
1.32 V
1.75 V
1.8 V, 3.3 V
3.3 V
3.6 V
3.8 V
5.5 V
16.2 mA
17.1 mA
17.9 mA
20 mA
20.5 mA
21.2 mA
21.6 mA
22.5 mA
24 mA
24.3 mA
25 mA
27 mA
53 mA
59 mA
15.2 mA
16 mA
17.4 mA
18.2 mA
24 mA
26 mA
27 mA
28.5 mA
29 mA
33.5 mA
223 mA
229 mA
8 kB
16 kB
32 kB
64 kB
96 kB
128 kB
256 kB
512 kB
576 kB
1 MB
1.4 MB
1.5 MB
1.75 MB
2 MB
+ 85 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
BGA-180
DSBGA-111
FCBGA-161
FCBGA-180
FCCSP-101
FCCSP-102
FCCSP-152
FCCSP-161
FCCSP-180
FCCSP-207
FCCSP-248
QFN-36
QFN-56
VQFN-32
VQFN-36
VQFN-40
VQFN-48
VQFN-64
VQFNP-48
Cut Tape
MouseReel
Reel
Tray