RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 sub-GHz 20 dBm proprietary 256 kB +125C SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 111.9 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dBm proprietary 256 kB +125C SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 111.9 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 sub-GHz 20 dBm proprietary 256 kB +125C SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 111.9 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dBm proprietary 256 kB +125C SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 111.9 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 125 C QFN-48 Reel