SKY13592-689LF

Skyworks Solutions, Inc.
873-SKY13592-689LF
SKY13592-689LF

Mfr.:

Description:
RF Switch ICs 1-6GHz SPDT IL .45dB Hi Iso 35dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.644

Stock:
3.644 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,703 € 7,03 €
0,592 € 14,80 €
0,449 € 44,90 €
0,389 € 97,25 €
0,341 € 170,50 €
0,306 € 306,00 €
Full Reel (Order in multiples of 3000)
0,261 € 783,00 €
0,229 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPDT
1 GHz
6 GHz
0.45 dB
35 dB
- 40 C
+ 90 C
SMD/SMT
MLPD-6
Si
SKY13592
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: SKY13592-689LF-EVB
High Control Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Number of Switches: Dual
Operating Supply Current: 200 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Tradename: Skyworks Green
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.g

SKY13592-689LF Single-Pole Double-Throw Switch

Skyworks SKY13592-689LF Single-Pole Double-Throw Switch is for mode switching in WLAN applications and uses advanced switching technologies to maintain low insertion loss and high isolation for all switching paths. The switch has high-linearity performance, making it an ideal choice for low-power transmit/receive applications.

FEATURED PRODUCTS
SKYWORKS